


1PS70SB14F | |
|---|---|
DigiKey Part Number | 1727-1PS70SB14FTR-ND - Tape & Reel (TR) 1727-1PS70SB14FCT-ND - Cut Tape (CT) 1727-1PS70SB14FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS70SB14F |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16800 € | 1,68 € |
| 50 | 0,11980 € | 5,99 € |
| 100 | 0,10420 € | 10,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04238 € | 423,80 € |
| 20.000 | 0,03847 € | 769,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


