
P000003190X00 | |
|---|---|
DigiKey Part Number | 5554-P000003190X00-ND |
Manufacturer | |
Manufacturer Product Number | P000003190X00 |
Description | Industrial Motherboard, NEX919 |
Customer Reference | |
Detailed Description | Single Board Computer 4.8GHz Core 128GB/0GB RAM Intel 13th/ 12th Gen Core i9/i7/i5/i3 LGA 1700 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NexCOBOT CO., LTD. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Core Processor | Intel 13th/ 12th Gen Core i9/i7/i5/i3 LGA 1700 | |
Speed | 4.8GHz | |
Number of Cores | - | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | - | |
Form Factor | - | |
Expansion Site/Bus | M.2, PCIe, SATA | |
RAM Capacity/Installed | 128GB/0GB | |
Storage Interface | M.2, SATA 3.0 (4) | |
Video Outputs | DP, HDMI, VGA | |
Ethernet | 2.5GbE (4) | |
USB | USB 2.0 (2), USB 3.2 (6) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,44000 € | 483,44 € |
| 6 | 459,27000 € | 2.755,62 € |
| 11 | 435,09818 € | 4.786,08 € |
| Unit Price without VAT: | 483,44000 € |
|---|---|
| Unit Price with VAT: | 575,29360 € |

