
P000003189X00 | |
|---|---|
DigiKey Part Number | 5554-P000003189X00-ND |
Manufacturer | |
Manufacturer Product Number | P000003189X00 |
Description | Industrial Motherboard, NEX912P |
Customer Reference | |
Detailed Description | Single Board Computer 2.4GHz Core 64GB/0GB RAM Intel 6th/7th Gen Core i7/i5/i3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NexCOBOT CO., LTD. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Core Processor | Intel 6th/7th Gen Core i7/i5/i3 | |
Speed | 2.4GHz | |
Number of Cores | - | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 12.010" x 9.610" (305.05mm x 244.09mm) | |
Form Factor | - | |
Expansion Site/Bus | Ethernet, HDMI, USB | |
RAM Capacity/Installed | 64GB/0GB | |
Storage Interface | PCIe, SATA | |
Video Outputs | eDP, HDMI, VGA | |
Ethernet | RJ45 (2) GbE | |
USB | USB 2.0 (4), USB 3.2 (10) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,79000 € | 245,79 € |
| 6 | 233,49833 € | 1.400,99 € |
| 11 | 221,20818 € | 2.433,29 € |
| Unit Price without VAT: | 245,79000 € |
|---|---|
| Unit Price with VAT: | 292,49010 € |

