
10Q00010007X0 | |
|---|---|
DigiKey Part Number | 5554-10Q00010007X0-ND |
Manufacturer | |
Manufacturer Product Number | 10Q00010007X0 |
Description | Mini-ITX Board, SCB100 |
Customer Reference | |
Detailed Description | Single Board Computer 1.9GHz Core 32GB/0GB RAM Intel Atom x6425E |
Datasheet | Datasheet |
Category | Expansion Site/Bus Mini-PCIe |
Manufacturer NexCOBOT CO., LTD. | RAM Capacity/Installed 32GB/0GB |
Packaging Retail Package | Storage Interface eMMC |
Part Status Active | Video Outputs HDMI |
Core Processor Intel Atom x6425E | USB USB 2.0 (4), USB 3.0 (2) |
Speed 1.9GHz | Operating Temperature -20°C ~ 60°C |
Form Factor mini-ITX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.103,17000 € | 1.103,17 € |
| 6 | 1.048,01167 € | 6.288,07 € |
| 11 | 992,85273 € | 10.921,38 € |
| Unit Price without VAT: | 1.103,17000 € |
|---|---|
| Unit Price with VAT: | 1.312,77230 € |

