
10ND0605500X0 | |
|---|---|
DigiKey Part Number | 5554-10ND0605500X0-ND |
Manufacturer | NexAIoT CO., LTD. |
Manufacturer Product Number | 10ND0605500X0 |
Description | Data Acquisition System,nDAS6055 |
Customer Reference | |
Detailed Description | Amplified Data Acquisition System DAQ Device |
Datasheet | Datasheet |
Category | Function Amplified Data Acquisition System |
Manufacturer NexAIoT CO., LTD. | Type DAQ Device |
Packaging Retail Package | Number of Inputs and Type 8 - Analog |
Part Status Active | Input Range 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,57000 € | 251,57 € |
| 6 | 244,02333 € | 1.464,14 € |
| Unit Price without VAT: | 251,57000 € |
|---|---|
| Unit Price with VAT: | 299,36830 € |

