
10ND0603001X0 | |
|---|---|
DigiKey Part Number | 5554-10ND0603001X0-ND |
Manufacturer | NexAIoT CO., LTD. |
Manufacturer Product Number | 10ND0603001X0 |
Description | Data Acquisition System,nDAS6030 |
Customer Reference | |
Detailed Description | Amplified Data Acquisition System DAQ Device RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NexAIoT CO., LTD. | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Amplified Data Acquisition System | |
Type | DAQ Device | |
Bus Connection | RS-485 | |
Number of Inputs and Type | 8 - Analog | |
Input Range | 0 ~ 10V | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | 4 - Analog, 8 - Digital | |
Output Range | 0 ~ 10V | |
Output Resolution | 16 Bits |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,66000 € | 341,66 € |
| 6 | 245,34833 € | 1.472,09 € |
| Unit Price without VAT: | 341,66000 € |
|---|---|
| Unit Price with VAT: | 406,57540 € |

