
10JC0005000X0 | |
|---|---|
DigiKey Part Number | 5554-10JC0005000X0-ND |
Manufacturer | NexAIoT CO., LTD. |
Manufacturer Product Number | 10JC0005000X0 |
Description | IoT Gateway, CPS50-N01 |
Customer Reference | |
Detailed Description | Single Board Computer 1.6GHz 4 Core 32GB/2GB RAM ARM® Cortex®-A53, ARM® Cortex®-M4, i.MX8M Dual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NexAIoT CO., LTD. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M4, i.MX8M Dual | |
Speed | 1.6GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | - | |
Form Factor | Rackmount | |
Expansion Site/Bus | M.2, Mini-PCIe | |
RAM Capacity/Installed | 32GB/2GB | |
Storage Interface | eMMC, MicroSD | |
Video Outputs | Display Port, HDMI | |
Ethernet | GbE (2), RJ45 (2) | |
USB | USB 2.0 (1), USB 3.0 (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,99000 € | 388,99 € |
| 6 | 377,32167 € | 2.263,93 € |
| Unit Price without VAT: | 388,99000 € |
|---|---|
| Unit Price with VAT: | 462,89810 € |

