
10J70010600XE | |
|---|---|
DigiKey Part Number | 5554-10J70010600XE-ND |
Manufacturer | NexAIoT CO., LTD. |
Manufacturer Product Number | 10J70010600XE |
Description | Fanless Industrial PC,NIFE106-A0 |
Customer Reference | |
Detailed Description | Box PC eMMC, 64GB LPDDR5 (8GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NexAIoT CO., LTD. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Box PC | |
Core Processor | - | |
Storage | eMMC, 64GB | |
Memory | LPDDR5 (8GB Installed) | |
Display Type | No Display | |
Expansion Type | - | |
Features | Expansion Interface | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | Desktop, Wall Mount | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Win10 IoT Ent 64-bit | |
Approval Agency | CCC, CE, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,99000 € | 503,99 € |
| 6 | 488,87167 € | 2.933,23 € |
| Unit Price without VAT: | 503,99000 € |
|---|---|
| Unit Price with VAT: | 599,74810 € |

