
10J03600C01XE | |
|---|---|
DigiKey Part Number | 5554-10J03600C01XE-ND |
Manufacturer | NexAIoT CO., LTD. |
Manufacturer Product Number | 10J03600C01XE |
Description | Fanless Embedded PC, NISE3600CE |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i5-9500TE Supports M.2 DDR4 SODIMM (8GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NexAIoT CO., LTD. | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i5-9500TE | |
Storage | Supports M.2 | |
Memory | DDR4 SODIMM (8GB Installed) | |
Display Type | No Display | |
Expansion Type | mini PCIe, PCIe | |
Features | Expansion Interface | |
Voltage - Supply | 12 ~ 30VDC | |
Mounting Type | Desktop, Wall Mount | |
Operating Temperature | -5°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Win10 IoT Ent LTSC 2021 | |
Approval Agency | CE, FCC, UCKA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.379,56000 € | 2.379,56 € |
| 6 | 2.308,99000 € | 13.853,94 € |
| Unit Price without VAT: | 2.379,56000 € |
|---|---|
| Unit Price with VAT: | 2.831,67640 € |

