
10J00391004X0 | |
|---|---|
DigiKey Part Number | 5554-10J00391004X0-ND |
Manufacturer | NexAIoT CO., LTD. |
Manufacturer Product Number | 10J00391004X0 |
Description | Fanless Computer, NISE3910P2E |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i5-12500TE Supports SATA, M.2 DDR5 SODIMM (8GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NexAIoT CO., LTD. | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i5-12500TE | |
Storage | Supports SATA, M.2 | |
Memory | DDR5 SODIMM (8GB Installed) | |
Display Type | No Display | |
Expansion Type | PCI, PCIe | |
Features | Expansion Interface | |
Voltage - Supply | 12 ~ 30VDC | |
Mounting Type | Desktop, Wall Mount | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Windows 11 | |
Approval Agency | CE, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.004,34000 € | 2.004,34 € |
| 6 | 1.944,20667 € | 11.665,24 € |
| Unit Price without VAT: | 2.004,34000 € |
|---|---|
| Unit Price with VAT: | 2.385,16460 € |


