New at DigiKey
Box PC Intel® Celeron® 1.9GHz, 2 Core Supports SATA, M.2 DDR5 SODIMM (8GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10J00011002X0

DigiKey Part Number
5554-10J00011002X0-ND
Manufacturer
NexAIoT CO., LTD.
Manufacturer Product Number
10J00011002X0
Description
Fanless Computer, NISE110-A01
Customer Reference
Detailed Description
Box PC Intel® Celeron® 1.9GHz, 2 Core Supports SATA, M.2 DDR5 SODIMM (8GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NexAIoT CO., LTD.
Series
*
Packaging
Retail Package
Part Status
Active
Type
Box PC
Core Processor
Intel® Celeron® 1.9GHz, 2 Core
Storage
Supports SATA, M.2
Memory
DDR5 SODIMM (8GB Installed)
Display Type
No Display
Expansion Type
M.2, mini PCIe
Features
Expansion Interface
Voltage - Supply
9 ~ 30VDC
Mounting Type
Desktop, Wall Mount
Operating Temperature
-40°C ~ 60°C
Ingress Protection
-
Operating System
Win10 IoT Ent 64-bit
Approval Agency
CE, FCC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 14 days from NEXCOM
FREE SHIPPING for this product
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1785,73000 €785,73 €
6762,15667 €4.572,94 €
Unit Price without VAT:785,73000 €
Unit Price with VAT:935,01870 €