
10IA1760C01XE | |
|---|---|
DigiKey Part Number | 5554-10IA1760C01XE-ND |
Manufacturer | NexAIoT CO., LTD. |
Manufacturer Product Number | 10IA1760C01XE |
Description | Panel computer, APPC1760-A01 |
Customer Reference | |
Detailed Description | Panel PC ARM® Cortex®-A8 800MHz Supports SATA, M.2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NexAIoT CO., LTD. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | ARM® Cortex®-A8 800MHz | |
Storage | Supports SATA, M.2 | |
Memory | - | |
Display Type | - | |
Expansion Type | M.2, mini PCIe, SIM | |
Features | Expansion Interface | |
Voltage - Supply | - | |
Mounting Type | Panel Mount, Rack Mount, VESA Mount, Wall Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating System | - | |
Approval Agency | CE, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.068,87000 € | 1.068,87 € |
| 6 | 1.036,80000 € | 6.220,80 € |
| Unit Price without VAT: | 1.068,87000 € |
|---|---|
| Unit Price with VAT: | 1.271,95530 € |

