
10IA1560C01XE | |
|---|---|
DigiKey Part Number | 5554-10IA1560C01XE-ND |
Manufacturer | NexAIoT CO., LTD. |
Manufacturer Product Number | 10IA1560C01XE |
Description | Panel PC, APPC1560-A01 |
Customer Reference | |
Detailed Description | Panel PC Supports SATA, M.2 DDR5 SODIMM (8GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NexAIoT CO., LTD. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | - | |
Storage | Supports SATA, M.2 | |
Memory | DDR5 SODIMM (8GB Installed) | |
Display Type | 15" Touchscreen | |
Expansion Type | M.2, mini PCIe, SIM | |
Features | Expansion Interface | |
Voltage - Supply | 24VDC | |
Mounting Type | Panel Mount, VESA Mount, Wall Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating System | Win10 IoT Ent 64-bit | |
Approval Agency | CE, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.024,11000 € | 1.024,11 € |
| 6 | 993,39000 € | 5.960,34 € |
| Unit Price without VAT: | 1.024,11000 € |
|---|---|
| Unit Price with VAT: | 1.218,69090 € |

