
US2-AMCBR4I-3M | |
|---|---|
DigiKey Part Number | 4186-US2-AMCBR4I-3M-ND |
Manufacturer | |
Manufacturer Product Number | US2-AMCBR4I-3M |
Description | A/M to Micro B/M, Right Angle |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Right Angle 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 9.84' (3.00m) | Features 2 Screw Locks, Data Transfer and Charge |

