New at DigiKey
USB 4 20Gbps Cable C Male to C Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U4TRC01C02P020

DigiKey Part Number
4186-U4TRC01C02P020-ND
Manufacturer
Manufacturer Product Number
U4TRC01C02P020
Description
20Gbps USB4 C to C DL, 2m, 240W
Customer Reference
Detailed Description
USB 4 20Gbps Cable C Male to C Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 4 20Gbps
Mfr
Transfer Rate
20Gbps
Packaging
Bulk
Wire Gauge
24 AWG, 30 AWG, 32 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
6.56' (2.00m)
Features
2 Screw Locks, Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Newnex
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.