New at DigiKey
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U4SRC01C04-030

DigiKey Part Number
4186-U4SRC01C04-030-ND
Manufacturer
Manufacturer Product Number
U4SRC01C04-030
Description
USB 3.2 C to C SL, 3m, 60W
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Packaging
Bulk
Wire Gauge
24 AWG, 30 AWG, 32 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
9.84' (3.00m)
Features
Data Transfer and Charge, Screw Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 272
MARKETPLACE PRODUCT
Ships from Newnex
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.