
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newnex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Firewire (IEEE 1394) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Mounting Type | Board Cutout, Surface Mount; Through Hole | |
Mounting Feature | Vertical | |
Termination | PC Board | |
Shielding | Shielded | |
Contact Finish | Gold-Nickel |

