Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPK-HSS

DigiKey Part Number
4186-GPK-HSS-ND
Manufacturer
Manufacturer Product Number
GPK-HSS
Description
GigE Vision Horiz. Lock DIY Kit
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Newnex
Features
Assembly Kit
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Ratings
Cat5e
Connector Type
Plug
Color
Black
Cable Type
Round Cable
Contact Finish
Gold, Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Newnex
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.