USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 52.49' (16.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIRENEX-ULC-16

DigiKey Part Number
4186-FIRENEX-ULC-16-ND
Manufacturer
Manufacturer Product Number
FIRENEX-ULC-16
Description
USB 3.1 Active, A to C, 16m
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 52.49' (16.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Series
Wire Gauge
22 AWG, 26 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Repeater
Length
52.49' (16.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Newnex
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.