Resistive Touch Screen Overlay 5.7" (144.78mm) 4-Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSTFT5.7I#

DigiKey Part Number
TSTFT5.7I#-ND
Manufacturer
Manufacturer Product Number
TSTFT5.7I#
Description
TOUCH SCREEN RESISTIVE 5.7"
Customer Reference
Detailed Description
Resistive Touch Screen Overlay 5.7" (144.78mm) 4-Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
7.47" (189.80mm)
Manufacturer
Newhaven Display Intl
Interface
4-Wire
Packaging
Box
Type
Resistive
Part Status
Obsolete
Diagonal Screen Size
5.7" (144.78mm)
Length
4.65" (118.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.