
NHD-C0220BA-FSW-FTW | |
|---|---|
DigiKey Part Number | 757-NHD-C0220BA-FSW-FTW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-C0220BA-FSW-FTW |
Description | 20X2 CHIP-ON-GLASS CHARACTER LCD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel, 8-Bit 74.50mm x 25.00mm x 5.20mm |
Datasheet | Datasheet |
Category | Outline L x W x H 74.50mm x 25.00mm x 5.20mm |
Manufacturer Newhaven Display Intl | Viewing Area 61.00mm L x 15.00mm W |
Packaging Bulk | Backlight LED - White |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
Number of Characters 40.0 | Dot Size 0.45mm W x 0.65mm H |
Display Format 20 x 2 | Interface Parallel, 8-Bit |
Character Format 5 x 8 Dots | Controller Type ST7036 |
Display Type FSTN - Film Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Display Mode Transflective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,44000 € | 10,44 € |
| 5 | 9,81200 € | 49,06 € |
| 10 | 9,32800 € | 93,28 € |
| Unit Price without VAT: | 10,44000 € |
|---|---|
| Unit Price with VAT: | 12,42360 € |


