


NHD-C0216CIZ-FN-FBW-3V | |
|---|---|
DigiKey Part Number | NHD-C0216CIZ-FN-FBW-3V-ND |
Manufacturer | |
Manufacturer Product Number | NHD-C0216CIZ-FN-FBW-3V |
Description | LCD MOD 32DIG 16X2 TRANSFLECTIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic Without Backlight I2C 49.70mm x 25.30mm x 2.10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.68mm H x 2.21mm W | |
Outline L x W x H | 49.70mm x 25.30mm x 2.10mm | |
Viewing Area | 45.70mm L x 14.30mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 2.7V ~ 3.3V | |
Dot Size | 0.41mm W x 0.55mm H | |
Interface | I2C | |
Controller Type | AiP31032 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,43130 € | 14.862,60 € |
| Unit Price without VAT: | 7,43130 € |
|---|---|
| Unit Price with VAT: | 8,84325 € |




