NHD-7.0-HDMI-N-RTXL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Newhaven Display Intl
In Stock: 0
Unit Price: 808,28820 €
Datasheet

Parametric Equivalent


Newhaven Display Intl
In Stock: 126
Unit Price: 843,98000 €
Datasheet
NHD-7.0-HDMI-N-RTXL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NHD-7.0-HDMI-N-RTXL
10 Tips for Proper Display Handling from our Quality team
Newhaven HDMI TFT Modules | Digi-Key Daily

NHD-7.0-HDMI-N-RTXL

DigiKey Part Number
NHD-7.0-HDMI-N-RTXL-ND
Manufacturer
Manufacturer Product Number
NHD-7.0-HDMI-N-RTXL
Description
GRAPHIC DISPLAY TFT RGB 7"
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 7" (177.80mm) 800 x 480
Datasheet
 Datasheet
EDA/CAD Models
NHD-7.0-HDMI-N-RTXL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
7" (177.80mm)
Viewing Area
156.70mm W x 89.10mm H
Backlight
LED - White
Dot Pixels
800 x 480
Interface
HDMI
Controller Type
TFP401A
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes