NHD-7.0-HDMI-N-RTXL-RTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Newhaven Display Intl
In Stock: 0
Unit Price: 139,62574 €
Datasheet
NHD-7.0-HDMI-N-RTXL-RTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NHD-7.0-HDMI-N-RTXL-RTU
10 Tips for Proper Display Handling from our Quality team
Newhaven HDMI TFT Modules | Digi-Key Daily

NHD-7.0-HDMI-N-RTXL-RTU

DigiKey Part Number
NHD-7.0-HDMI-N-RTXL-RTU-ND
Manufacturer
Manufacturer Product Number
NHD-7.0-HDMI-N-RTXL-RTU
Description
GRAPHIC DISPLAY TFT RGB 7"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI, USB 7" (177.80mm) 800 x 480
Datasheet
 Datasheet
EDA/CAD Models
NHD-7.0-HDMI-N-RTXL-RTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
156.70mm W x 88.50mm H
Backlight
LED - White
Dot Pixels
800 x 480
Interface
HDMI, USB
Controller Type
TFP401A
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes