


NHD-7.0-HDMI-N-RSXP | |
|---|---|
DigiKey Part Number | 757-NHD-7.0-HDMI-N-RSXP-ND |
Manufacturer | |
Manufacturer Product Number | NHD-7.0-HDMI-N-RSXP |
Description | 7" IPS HDMI TFT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-7.0-HDMI-N-RSXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 156.70mm W x 89.10mm H | |
Backlight | - | |
Dot Pixels | 800 x 480 | |
Interface | HDMI | |
Controller Type | TFP401A | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,54000 € | 75,54 € |
| Unit Price without VAT: | 75,54000 € |
|---|---|
| Unit Price with VAT: | 89,89260 € |











