


NHD-7.0-HDMI-N-RSXP-CTU | |
|---|---|
DigiKey Part Number | 757-NHD-7.0-HDMI-N-RSXP-CTU-ND |
Manufacturer | |
Manufacturer Product Number | NHD-7.0-HDMI-N-RSXP-CTU |
Description | 7" IPS HDMI TFT WITH CAP TOUCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-7.0-HDMI-N-RSXP-CTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 154.90mm W x 86.85mm H | |
Backlight | - | |
Dot Pixels | 800 x 480 | |
Interface | HDMI | |
Controller Type | TFP401A | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,84000 $ | 125,84 $ |
| Unit Price without VAT: | 125,84000 $ |
|---|---|
| Unit Price with VAT: | 149,74960 $ |










