
NHD-320240WG-ATMI-TZ# | |
|---|---|
DigiKey Part Number | NHD-320240WG-ATMI-TZ#-ND |
Manufacturer | |
Manufacturer Product Number | NHD-320240WG-ATMI-TZ# |
Description | GRAPHIC DISPLAY STN WHITE - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic Parallel, 4-Bit 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 122.00mm W x 92.00mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | Parallel, 4-Bit | |
Graphics Color | White | |
Background Color | Blue | |
Dot Size | 0.34mm W x 0.34mm H | |
Dot Pitch | 0.36mm W x 0.36mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,44000 € | 75,44 € |
| 5 | 70,91800 € | 354,59 € |
| 10 | 69,47400 € | 694,74 € |
| Unit Price without VAT: | 75,44000 € |
|---|---|
| Unit Price with VAT: | 89,77360 € |











