
NHD-240128WG-AFTI-VZ#C5 | |
|---|---|
DigiKey Part Number | NHD-240128WG-AFTI-VZ#C5-ND |
Manufacturer | |
Manufacturer Product Number | NHD-240128WG-AFTI-VZ#C5 |
Description | GRAPHIC DISPLAY FSTN - - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 240 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 129.00mm W x 75.00mm H | |
Backlight | CCFL | |
Dot Pixels | 240 x 128 | |
Interface | Parallel, 8-Bit | |
Controller Type | RA6963 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | 0.47mm W x 0.47mm H | |
Dot Pitch | 0.50mm W x 0.50mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,38000 € | 91,38 € |
| 5 | 85,89600 € | 429,48 € |
| 10 | 80,41500 € | 804,15 € |
| 50 | 75,84520 € | 3.792,26 € |
| 100 | 72,19000 € | 7.219,00 € |
| Unit Price without VAT: | 91,38000 € |
|---|---|
| Unit Price with VAT: | 108,74220 € |








