


NHD-2.8C-CSXP-BREAKOUT | |
|---|---|
DigiKey Part Number | 757-NHD-2.8C-CSXP-BREAKOUT-ND |
Manufacturer | |
Manufacturer Product Number | NHD-2.8C-CSXP-BREAKOUT |
Description | 2.8 IPS TFT W/CTP ARDUINO BREAKO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, SPI 2.8" (71.12mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
EDA/CAD Models | NHD-2.8C-CSXP-BREAKOUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 44.20mm W x 58.60mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | Parallel, SPI | |
Controller Type | ST7789VI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,28000 € | 34,28 € |
| 5 | 32,22000 € | 161,10 € |
| 10 | 32,20800 € | 322,08 € |
| Unit Price without VAT: | 34,28000 € |
|---|---|
| Unit Price with VAT: | 40,79320 € |









