
NHD-2.8-25664UMB3 | |
|---|---|
DigiKey Part Number | NHD-2.8-25664UMB3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-2.8-25664UMB3 |
Description | GRAPHIC DISPLAY OLED BLUE 2.8" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Blue OLED - Passive Matrix Parallel, 8-Bit, SPI 2.8" (71.12mm) 256 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 72.00mm W x 20.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 256 x 64 | |
Interface | Parallel, 8-Bit, SPI | |
Controller Type | SSD1322 | |
Graphics Color | Blue | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,87000 € | 32,87 € |
| 5 | 30,90000 € | 154,50 € |
| 10 | 29,01600 € | 290,16 € |
| Unit Price without VAT: | 32,87000 € |
|---|---|
| Unit Price with VAT: | 39,11530 € |


