
NHD-12864WG-FTTI-VZ#000 | |
|---|---|
DigiKey Part Number | NHD-12864WG-FTTI-VZ#000-ND |
Manufacturer | |
Manufacturer Product Number | NHD-12864WG-FTTI-VZ#000 |
Description | GRAPHIC DISPLAY FSTN WHITE (BLAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive White (Black - Inverted) FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 72.00mm W x 40.00mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Parallel, 8-Bit | |
Controller Type | T6963C | |
Graphics Color | White (Black - Inverted) | |
Background Color | Black (White - Inverted) | |
Dot Size | 0.48mm W x 0.48mm H | |
Dot Pitch | 0.52mm W x 0.52mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,54000 € | 39,54 € |
| 5 | 37,16800 € | 185,84 € |
| 10 | 34,79500 € | 347,95 € |
| 50 | 32,81860 € | 1.640,93 € |
| 100 | 31,23690 € | 3.123,69 € |
| 250 | 29,65524 € | 7.413,81 € |
| Unit Price without VAT: | 39,54000 € |
|---|---|
| Unit Price with VAT: | 47,05260 € |









