
NHD-12864WG-CTFH-V#N | |
|---|---|
DigiKey Part Number | NHD-12864WG-CTFH-V#N-ND |
Manufacturer | |
Manufacturer Product Number | NHD-12864WG-CTFH-V#N |
Description | GRAPHIC DISPLAY FSTN - - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 62.00mm W x 44.00mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Parallel, 8-Bit | |
Controller Type | KS0108 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | 0.42mm W x 0.58mm H | |
Dot Pitch | 0.44mm W x 0.60mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,16000 € | 26,16 € |
| 5 | 24,59200 € | 122,96 € |
| 10 | 23,02200 € | 230,22 € |
| 50 | 21,71420 € | 1.085,71 € |
| 100 | 20,66760 € | 2.066,76 € |
| 250 | 19,62120 € | 4.905,30 € |
| Unit Price without VAT: | 26,16000 € |
|---|---|
| Unit Price with VAT: | 31,13040 € |














