
NHD-12232AZ-FL-YBW | |
|---|---|
DigiKey Part Number | NHD-12232AZ-FL-YBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-12232AZ-FL-YBW |
Description | GRAPHIC DISPLAY STN - - |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective STN - Super-Twisted Nematic Parallel, 8-Bit 122 x 32 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-12232AZ-FL-YBW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 64.00mm W x 17.90mm H | |
Backlight | LED - Yellow/Green | |
Dot Pixels | 122 x 32 | |
Interface | Parallel, 8-Bit | |
Controller Type | SBN1661G_M02 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | 0.40mm W x 0.45mm H | |
Dot Pitch | 0.49mm W x 0.44mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 € | 14,49 € |
| 5 | 13,62400 € | 68,12 € |
| 10 | 12,75300 € | 127,53 € |
| 50 | 12,02900 € | 601,45 € |
| 100 | 11,44940 € | 1.144,94 € |
| 250 | 10,86968 € | 2.717,42 € |
| 500 | 10,43488 € | 5.217,44 € |
| Unit Price without VAT: | 14,49000 € |
|---|---|
| Unit Price with VAT: | 17,24310 € |







