NHD-10.1-1024600AF-LSXV# is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Newhaven Display Intl
In Stock: 1
Unit Price: 147,08000 €
Datasheet

Similar


Focus LCDs
In Stock: 0
Unit Price: 220,99000 €
Datasheet
NHD-10.1-1024600AF-LSXV#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NHD-10.1-1024600AF-LSXV#
10 Tips for Proper Display Handling from our Quality team

NHD-10.1-1024600AF-LSXV#

DigiKey Part Number
NHD-10.1-1024600AF-LSXV#-ND
Manufacturer
Manufacturer Product Number
NHD-10.1-1024600AF-LSXV#
Description
GRAPHIC DISPLAY TFT RGB 10.1"
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 10.1" (256.54mm) 1024 x 600
Datasheet
 Datasheet
EDA/CAD Models
NHD-10.1-1024600AF-LSXV# Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
10.1" (256.54mm)
Viewing Area
226.42mm W x 128.28mm H
Backlight
LED - White
Dot Pixels
1024 x 600
Interface
LVDS
Controller Type
HX8282-A
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes