Parametric Equivalent



NHD-1.8-128160EF-CTXI#-T | |
|---|---|
DigiKey Part Number | NHD-1.8-128160EF-CTXI#-T-ND |
Manufacturer | |
Manufacturer Product Number | NHD-1.8-128160EF-CTXI#-T |
Description | GRAPHIC DISPLAY TFT RGB 1.8" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 8-Bit 1.8" (45.72mm) 128 x 160 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-1.8-128160EF-CTXI#-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 1.8" (45.72mm) | |
Viewing Area | 30.03mm W x 37.04mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 160 | |
Interface | Parallel, 8-Bit | |
Controller Type | ILI9163C | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,05000 € | 15,05 € |
| Unit Price without VAT: | 15,05000 € |
|---|---|
| Unit Price with VAT: | 17,90950 € |






