


NHD-1.5-AU-SHIELD | |
|---|---|
DigiKey Part Number | NHD-1.5-AU-SHIELD-ND |
Manufacturer | |
Manufacturer Product Number | NHD-1.5-AU-SHIELD |
Description | OLED 1.5" 128X128 SHIELD SPI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NHD-1.5-128128ASC3, SSD1351 OLED 1.5" Display Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Display | |
Function | OLED 1.5" | |
Utilized IC / Part | NHD-1.5-128128ASC3, SSD1351 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 46,80010 € | 4.680,01 € |
| Unit Price without VAT: | 46,80010 € |
|---|---|
| Unit Price with VAT: | 55,69212 € |


