NHD-0420DZW-AB5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NHD-0420DZW-AB5
How-To Create Custom LCD Characters

NHD-0420DZW-AB5

DigiKey Part Number
NHD-0420DZW-AB5-ND
Manufacturer
Manufacturer Product Number
NHD-0420DZW-AB5
Description
OLED MODULE 80DIG 20 X 4 PASSIVE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Character Display Module Passive 5 x 8 Dots OLED Without Backlight Parallel/Serial 98.00mm x 60.00mm x 10.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
80.0
Display Format
20 x 4
Character Format
5 x 8 Dots
Display Type
OLED
Display Mode
Passive
Character Size
4.75mm H x 2.90mm W
Outline L x W x H
98.00mm x 60.00mm x 10.00mm
Viewing Area
77.00mm L x 25.20mm W
Backlight
Without Backlight
Voltage - Supply
4.8V ~ 5.3V
Dot Size
0.54mm W x 0.55mm H
Interface
Parallel/Serial
Operating Temperature
-40°C ~ 80°C
Text Color
Blue
Background Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.106
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,02000 €33,02 €
531,03800 €155,19 €
1030,39200 €303,92 €
Manufacturers Standard Package
Unit Price without VAT:33,02000 €
Unit Price with VAT:39,29380 €