


NHD-0220DZW-AG5 | |
|---|---|
DigiKey Part Number | NHD-0220DZW-AG5-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0220DZW-AG5 |
Description | OLED MODULE 40DIG 20 X 2 PASSIVE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Without Backlight Parallel/Serial 116.00mm x 37.00mm x 9.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 116.00mm x 37.00mm x 9.80mm | |
Viewing Area | 85.00mm L x 18.60mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 3V ~ 5.3V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | Parallel/Serial | |
Operating Temperature | -40°C ~ 80°C | |
Text Color | Green | |
Background Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,21000 € | 29,21 € |
| 5 | 27,45600 € | 137,28 € |
| 10 | 27,09000 € | 270,90 € |
| Unit Price without VAT: | 29,21000 € |
|---|---|
| Unit Price with VAT: | 34,75990 € |






