


NHD-0220CW-AB3 | |
|---|---|
DigiKey Part Number | NHD-0220CW-AB3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0220CW-AB3 |
Description | OLED MODULE 40DIG 20 X 2 PASSIVE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED Parallel, 8-Bit, I2C, SPI 92.00mm x 23.30mm x 2.50mm |
Datasheet | Datasheet |
EDA/CAD Models | NHD-0220CW-AB3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 5.57mm H x 3.22mm W | |
Outline L x W x H | 92.00mm x 23.30mm x 2.50mm | |
Viewing Area | 77.92mm L x 16.28mm W | |
Backlight | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Dot Size | 0.62mm W x 0.67mm H | |
Interface | Parallel, 8-Bit, I2C, SPI | |
Controller Type | US2066 | |
Operating Temperature | -40°C ~ 85°C | |
Text Color | Blue | |
Background Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,07000 € | 27,07 € |
| 5 | 25,44400 € | 127,22 € |
| 10 | 23,82000 € | 238,20 € |
| 50 | 23,32080 € | 1.166,04 € |
| Unit Price without VAT: | 27,07000 € |
|---|---|
| Unit Price with VAT: | 32,21330 € |







