NHD-0220CW-AW3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Focus LCDs
In Stock: 11
Unit Price: 36,47000 €
Datasheet
NHD-0220CW-AW3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NHD-0220CW-AW3

NHD-0220CW-AW3

DigiKey Part Number
NHD-0220CW-AW3-ND
Manufacturer
Manufacturer Product Number
NHD-0220CW-AW3
Description
OLED MODULE 40DIG 20 X 2
Customer Reference
Detailed Description
Character Display Module 5 x 8 Dots OLED Parallel, 8-Bit, I2C, SPI 92.00mm x 23.30mm x 5.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
40.0
Display Format
20 x 2
Character Format
5 x 8 Dots
Display Type
OLED
Display Mode
-
Character Size
5.67mm H x 3.22mm W
Outline L x W x H
92.00mm x 23.30mm x 5.00mm
Viewing Area
77.92mm L x 16.28mm W
Backlight
-
Voltage - Supply
2.4V ~ 5.5V
Dot Size
0.62mm W x 0.67mm H
Interface
Parallel, 8-Bit, I2C, SPI
Controller Type
US2066
Operating Temperature
-40°C ~ 85°C
Text Color
White
Background Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes