


NHD-0216SZ-NSW-BBW-33V3 | |
|---|---|
DigiKey Part Number | NHD-0216SZ-NSW-BBW-33V3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0216SZ-NSW-BBW-33V3 |
Description | LCD MOD 32DIG 16X2 TRANSMISV WHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 122.00mm x 44.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 9.55mm H x 5.20mm W | |
Outline L x W x H | 122.00mm x 44.00mm x 13.50mm | |
Viewing Area | 99.00mm L x 24.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.3V ~ 5.5V | |
Dot Size | 1.00mm W x 1.15mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,13000 € | 12,13 € |
| 5 | 12,01600 € | 60,08 € |
| Unit Price without VAT: | 12,13000 € |
|---|---|
| Unit Price with VAT: | 14,43470 € |




















