


NHD-0216MW-EB3 | |
|---|---|
cms-digikey-product-number | NHD-0216MW-EB3-ND |
cms-manufacturer | |
cms-manufacturer-product-number | NHD-0216MW-EB3 |
cms-description | OLED MODULE 32DIG 16 X 2 PASSIVE |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | Character Display Module Passive 5 x 8 Dots OLED Without Backlight SPI 49.20mm x 26.90mm |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 4.45mm H x 1.82mm W | |
Outline L x W x H | 49.20mm x 26.90mm | |
Viewing Area | 36.22mm L x 11.40mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 2.4V ~ 5.5V | |
Dot Size | 0.34mm W x 0.53mm H | |
Interface | SPI | |
Controller Type | US2066 | |
Operating Temperature | -40°C ~ 85°C | |
Text Color | Blue | |
Background Color | Black | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1.000 | 18,22689 € | 18.226,89 € |
| Unit Price without VAT: | 18,22689 € |
|---|---|
| Unit Price with VAT: | 21,69000 € |


