NHD-0216HZ-FL-YBW-C is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Focus LCDs
In Stock: 112
Unit Price: 7,95000 €
Datasheet
NHD-0216HZ-FL-YBW-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NHD-0216HZ-FL-YBW-C
How-To Create Custom LCD Characters

NHD-0216HZ-FL-YBW-C

DigiKey Part Number
NHD-0216HZ-FL-YBW-C-ND
Manufacturer
Manufacturer Product Number
NHD-0216HZ-FL-YBW-C
Description
LCD MOD 32DIG 16X2 TRANS YLW/GRN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 65.50mm x 36.70mm x 15.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
4.99mm H x 2.55mm W
Outline L x W x H
65.50mm x 36.70mm x 15.00mm
Viewing Area
54.00mm L x 14.40mm W
Backlight
LED - Yellow/Green
Voltage - Supply
4.7V ~ 5.5V
Dot Size
0.47mm W x 0.58mm H
Interface
Parallel
Controller Type
SPLC780D OR ST7066U
Operating Temperature
-20°C ~ 70°C
Text Color
Blue
Background Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,91000 €9,91 €
59,31200 €46,56 €
108,71800 €87,18 €
508,22260 €411,13 €
1007,82620 €782,62 €
2507,43004 €1.857,51 €
5007,13284 €3.566,42 €
Manufacturers Standard Package
Unit Price without VAT:9,91000 €
Unit Price with VAT:11,79290 €