NHD-0216CW-AG3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Newhaven Display Intl
In Stock: 1.036
Unit Price: 26,66000 €
Datasheet

Similar


Focus LCDs
In Stock: 11
Unit Price: 29,37000 €
Datasheet

Similar


Focus LCDs
In Stock: 9
Unit Price: 36,72000 €
Datasheet
NHD-0216CW-AG3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NHD-0216CW-AG3
How-To Create Custom LCD Characters

NHD-0216CW-AG3

DigiKey Part Number
NHD-0216CW-AG3-ND
Manufacturer
Manufacturer Product Number
NHD-0216CW-AG3
Description
OLED MODULE 32DIG 16 X 2 PASSIVE
Customer Reference
Detailed Description
Character Display Module Passive 5 x 8 Dots OLED Parallel, 8-Bit, I2C, SPI 76.00mm x 24.50mm x 2.50mm
Datasheet
 Datasheet
EDA/CAD Models
NHD-0216CW-AG3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
OLED
Display Mode
Passive
Character Size
5.57mm H x 2.97mm W
Outline L x W x H
76.00mm x 24.50mm x 2.50mm
Viewing Area
58.22mm L x 13.52mm W
Backlight
-
Voltage - Supply
2.4V ~ 5.5V
Dot Size
0.57mm W x 0.67mm H
Interface
Parallel, 8-Bit, I2C, SPI
Controller Type
US2066
Operating Temperature
-40°C ~ 85°C
Text Color
Green
Background Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes