


NHD-0108CZ-RN-GBW-33V | |
|---|---|
DigiKey Part Number | NHD-0108CZ-RN-GBW-33V-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0108CZ-RN-GBW-33V |
Description | LCD MOD 8 DIG 8 X 1 REFLECTIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 69.00mm x 27.00mm x 8.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 8.0 | |
Display Format | 8 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 7.71mm H x 4.20mm W | |
Outline L x W x H | 69.00mm x 27.00mm x 8.50mm | |
Viewing Area | 45.20mm L x 13.80mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 3.3V | |
Dot Size | 0.80mm W x 0.92mm H | |
Interface | Parallel | |
Controller Type | SPLC780D OR ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,58620 € | 458,62 € |
| Unit Price without VAT: | 4,58620 € |
|---|---|
| Unit Price with VAT: | 5,45758 € |





