47 µH Unshielded Inductor 2.25 A 35mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S34603

DigiKey Part Number
470-1016-ND
Manufacturer
Manufacturer Product Number
S34603
Description
FIXED IND 47UH 2.25A 35 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Inductor 2.25 A 35mOhm Max Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Self Resonant
2MHz
Mfr
Operating Temperature
-45°C ~ 250°C
Packaging
Bulk
Inductance Frequency - Test
10 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.560" L x 0.560" W (14.22mm x 14.22mm)
Shielding
Unshielded
Height - Seated (Max)
0.500" (12.70mm)
DC Resistance (DCR)
35mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
503,14200 €157,10 €
Manufacturers Standard Package
Unit Price without VAT:3,14200 €
Unit Price with VAT:3,73898 €