
S34582 | |
|---|---|
DigiKey Part Number | 470-1012-ND |
Manufacturer | |
Manufacturer Product Number | S34582 |
Description | FIXED IND 150UH 450MA 300 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Inductor 450 mA 300mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.3MHz | |
Ratings | - | |
Operating Temperature | -45°C ~ 250°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.380" L x 0.380" W (9.65mm x 9.65mm) | |
Height - Seated (Max) | 0.342" (8.69mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,35640 € | 167,82 € |
| Unit Price without VAT: | 3,35640 € |
|---|---|
| Unit Price with VAT: | 3,99412 € |

