1 mH Unshielded Inductor 900 mA 250mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S34050

DigiKey Part Number
470-1014-ND
Manufacturer
Manufacturer Product Number
S34050
Description
FIXED IND 1MH 900MA 250 MOHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Inductor 900 mA 250mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-45°C ~ 250°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.287" L x 0.890" W (32.69mm x 22.61mm)
Height - Seated (Max)
0.550" (13.97mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,17000 €6,17 €
105,07300 €50,73 €
304,62133 €138,64 €
604,35750 €261,45 €
1204,10917 €493,10 €
2703,83693 €1.035,97 €
5103,63637 €1.854,55 €
1.0203,45272 €3.521,77 €
Manufacturers Standard Package
Unit Price without VAT:6,17000 €
Unit Price with VAT:7,34230 €