
S34045 | |
|---|---|
DigiKey Part Number | 470-1008-ND |
Manufacturer | |
Manufacturer Product Number | S34045 |
Description | FIXED IND 150UH 3A 60 MOHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Inductor 3 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -45°C ~ 250°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.287" L x 0.890" W (32.69mm x 22.61mm) | |
Height - Seated (Max) | 0.550" (13.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,16140 € | 208,07 € |
| Unit Price without VAT: | 4,16140 € |
|---|---|
| Unit Price with VAT: | 4,95207 € |

