
S22523 | |
|---|---|
DigiKey Part Number | 470-1007-ND |
Manufacturer | |
Manufacturer Product Number | S22523 |
Description | TRANSFORMER FOR CS 8401,2:8411 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 225µH Pulse Transformer Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newava Technology Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 225µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.385" L x 0.650" W (9.78mm x 16.51mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,85400 € | 38,54 € |
| 25 | 3,69960 € | 92,49 € |
| 50 | 3,58580 € | 179,29 € |
| 100 | 3,47490 € | 347,49 € |
| 250 | 3,33268 € | 833,17 € |
| 500 | 3,22844 € | 1.614,22 € |
| 1.000 | 3,12699 € | 3.126,99 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

